Part Details for D38999/26WJ61PN by Conesys
Overview of D38999/26WJ61PN by Conesys
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26WJ61PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y5143
|
Newark | Circular Conn, Plug, 25-61, Cable, Military Specification:Mil-Dtl-38999 Series Iii, Product Range:Ds38999/26 Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:61Contacts, Circular Contact Type:Crimp Pin Rohs Compliant: No |Aero Electric/conesys D38999/26WJ61PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
79AH1702
|
Newark | Conn D38999 Circ Pin 61 Pos Crmp St Cbl Mnt 61Term Rohs Compliant: No |Aero Electric/conesys D38999/26WJ61PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$111.0300 / $127.9200 | Buy Now |
DISTI #
2403-D38999/26WJ61PN-ND
|
DigiKey | CONN PLUG MALE 61POS GOLD CRIMP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
887 In Stock |
|
$59.2400 / $98.7300 | Buy Now |
DISTI #
5664-D38999/26WJ61PN-ND
|
DigiKey | CONN PLUG MALE 61POS GOLD CRIMP Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
284 In Stock |
|
$84.1800 / $111.3300 | Buy Now |
DISTI #
D38999/26WJ61PN
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 61 POS Crimp ST Cable Mount 61 Terminal 1 Port - Bulk (Alt: D38999/26WJ61PN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
AERD38999/26WJ61PN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
$46.3203 / $58.6725 | Buy Now |