Part Details for D38999/26WJ61PN by SOURIAU-SUNBANK
Overview of D38999/26WJ61PN by SOURIAU-SUNBANK
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26WJ61PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24K1933
|
Newark | Cad Alum Flange Recept |Souriau-Sunbank/eaton D38999/26WJ61PN Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
649-D38999/26WJ61PN
|
Mouser Electronics | Circular MIL Spec Connector 61P Sz 25 Straight Plug Pin Cont RoHS: Not Compliant | 5 |
|
$109.2600 | Buy Now |
DISTI #
70445148
|
RS | Connector, Circular, 61P Sz 25 Straight Plug Pin Cont | Souriau-Sunbank by Eaton D38999/26WJ61PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$85.3300 / $100.3900 | RFQ |
DISTI #
SOMD38999/26WJ61PN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 21 in Stock |
|
$47.8327 / $60.5880 | Buy Now |
|
Quest Components | Connector, MIL-D-38999 Type, Series III | 64 |
|
$89.1800 / $105.0400 | Buy Now |
DISTI #
D38999/26WJ61PN
|
TTI | Circular MIL Spec Connector 61P Sz 25 Straight Plug Pin Cont Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 9 In Stock |
|
$48.4700 / $65.5800 | Buy Now |
DISTI #
SOMD38999/26WJ61PN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 63 |
|
$47.8327 / $60.5880 | Buy Now |
|
Perfect Parts Corporation | 125 |
|
RFQ |
Part Details for D38999/26WJ61PN
D38999/26WJ61PN CAD Models
D38999/26WJ61PN Part Data Attributes:
|
D38999/26WJ61PN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/26WJ61PN
SOURIAU-SUNBANK
MIL Series Connector, 61 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | not_compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, RFI SHIELDED, COMPATIBLE CONTACT: M39029/58363 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 61 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | J | |
Termination Type | SOLDER | |
Total Number of Contacts | 61 | |
Unique Insert Number | J61 |