Part Details for D38999/27HF28CB by Glenair Inc
Overview of D38999/27HF28CB by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for D38999/27HF28CB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AK4293
|
Newark | Connector |Glenair D38999/27HF28CB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$455.1900 / $1,761.6000 | Buy Now |
DISTI #
D38999/27HF28CB
|
Avnet Americas | Connector Hermetic MIL-DTL-38999 Circular PIN 28 Position Solder Straight Weld Mount 28 Terminal 1 Port - Bulk (Alt: D38999/27HF28CB) Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$612.7954 / $2,736.7950 | Buy Now |
DISTI #
631-D38999/27HF28CB
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$2,187.8300 / $2,433.0300 | Order Now |
DISTI #
D38999/27HF28CB
|
Avnet Americas | Connector Hermetic MIL-DTL-38999 Circular PIN 28 Position Solder Straight Weld Mount 28 Terminal 1 Port - Bulk (Alt: D38999/27HF28CB) Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$612.7954 / $2,736.7950 | Buy Now |
DISTI #
GLED38999/27HF28CB
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for D38999/27HF28CB
D38999/27HF28CB CAD Models
D38999/27HF28CB Part Data Attributes:
|
D38999/27HF28CB
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/27HF28CB
Glenair Inc
MIL Series Connector, 28 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 2,26 | |
Contact Sizes | 16,20 | |
Coupling Type | THREADED | |
Degrees of Rotation | 49 | |
Other Description | WELD MOUNT RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; CORROSION RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | HERMETIC | |
Polarization | B | |
Shell Finish | PASSIVATED | |
Shell Material | STAINLESS STEEL | |
Shell Size | 19 | |
Termination Type | SOLDER | |
Total Number of Contacts | 28 | |
Unique Insert Number | F28 |