There are no models available for this part yet.
Overview of D38999/27YD35PN by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for D38999/27YD35PN by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
08AJ1947
|
Avnet Americas | Circular Connector, MIL-DTL-38999 Series III, Weld Mount Receptacle, 37 Contacts, Solder Pin - Bulk (Alt: 08AJ1947) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 1 Days Container: Bulk | 25 Partner Stock |
|
$597.1100 / $626.1800 | Buy Now | |
DISTI #
D38999/27YD35PN
|
Avnet Americas | Circular Connector, MIL-DTL-38999 Series III, Weld Mount Receptacle, 37 Contacts, Solder Pin - Bulk (Alt: D38999/27YD35PN) Min Qty: 5 Package Multiple: 5 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$571.5018 | Buy Now | |
DISTI #
523-D38999/27YD35PN
|
Mouser Electronics | Circular MIL Spec Connector HERMETIC RoHS: Compliant | 15 |
|
$406.6600 / $438.7900 | Buy Now | |
DISTI #
D38999/27YD35PN
|
TTI | Circular MIL Spec Connector HERMETIC Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 50 In Stock |
|
$76.5400 / $91.7900 | Buy Now | |
DISTI #
D38999/27YD35PN
|
Avnet Abacus | Circular Connector, MIL-DTL-38999 Series III, Weld Mount Receptacle, 37 Contacts, Solder Pin (Alt: D38999/27YD35PN) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for D38999/27YD35PN by Amphenol Corporation
Part Data Attributes for D38999/27YD35PN by Amphenol Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
22 Weeks
|
Samacsys Manufacturer
|
Amphenol
|
Additional Feature
|
STANDARD: MIL-DTL-38999
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
GOLD OVER NICKEL
|
Contact Finish Termination
|
Gold (Au) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Material
|
COPPER ALLOY
|
Contact Quantities
|
37
|
Contact Sizes
|
22D
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Degrees of Rotation
|
95
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT/MOISTURE RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Option
|
HERMETIC
|
Shell Material
|
STAINLESS STEEL
|
Shell Size
|
15
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
37
|
Alternate Parts for D38999/27YD35PN
This table gives cross-reference parts and alternative options found for D38999/27YD35PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/27YD35PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/27YD35PN | MIL Series Connector, 37 Contact(s), Steel, Male, Solder Terminal, Receptacle | HiRel Connectors Inc | D38999/27YD35PN vs D38999/27YD35PN |