Part Details for D38999/42WJ43SM by Glenair Inc
Overview of D38999/42WJ43SM by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/42WJ43SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AJ7703
|
Newark | D38999 Circular Connector |Glenair D38999/42WJ43SM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$645.6900 / $2,498.8100 | Buy Now |
DISTI #
3937-D38999/42WJ43SM-ND
|
DigiKey | SUPER 9 / SERIES III - 38999 CON Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$2,398.7450 / $5,460.6700 | Buy Now |
DISTI #
D38999/42WJ43SM
|
Avnet Americas | Circular Connector MIL-DTL-38999 Receptacle 43 Position Socket Contact Box Mount Crimp - Bulk (Alt: D38999/42WJ43SM) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-D38999/42WJ43SM
|
Mouser Electronics | Circular MIL Spec Connector Environmental Connectors | 0 |
|
$1,143.5500 | Order Now |
DISTI #
GLED38999/42WJ43SM
|
Interstate Connecting Components | 38999 CONNECTOR | 0 |
|
$789.5583 / $3,904.3800 | Buy Now |
|
JRH Electronics | n/a | 0 |
|
$2,029.7100 / $4,620.5600 | Buy Now |