Part Details for D38999/46WG11SN by Glenair Inc
Overview of D38999/46WG11SN by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/46WG11SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AJ9946
|
Newark | D38999 Circular Connector |Glenair D38999/46WG11SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$1,105.6700 / $4,278.9200 | Buy Now |
DISTI #
3937-D38999/46WG11SN-ND
|
DigiKey | SUPER 9 / SERIES III - 38999 CON Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
11 In Stock |
|
$3,894.6000 / $8,865.9300 | Buy Now |
DISTI #
D38999/46WG11SN
|
Avnet Americas | Circular Connector MIL-DTL-38999 Plug 11 Position Socket Contact Cable Mount Crimp - Bulk (Alt: D38999/46WG11SN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 16 Factory Stock |
|
$4,181.0200 | Buy Now |
DISTI #
631-D38999/46WG11SN
|
Mouser Electronics | Circular MIL Spec Connector PIGGY BACK CODE | 0 |
|
$3,788.6800 / $4,310.3300 | Order Now |
DISTI #
GLED38999/46WG11SN
|
Interstate Connecting Components | 38999 CONNECTOR | 0 |
|
$1,281.9287 / $6,339.1400 | Buy Now |
|
Powell Electronics | SUPER 9 / SERIES III - 38999 CONNECTORS Min Qty: 1 | 11 |
|
$2,142.0300 / $4,876.2600 | Buy Now |
|
JRH Electronics | n/a | 11 |
|
$3,295.4300 / $7,501.9300 | Buy Now |
Part Details for D38999/46WG11SN
D38999/46WG11SN CAD Models
D38999/46WG11SN Part Data Attributes
|
D38999/46WG11SN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/46WG11SN
Glenair Inc
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Part Numbers | 850-002-12-365,M39029/58-365 | |
Contact Quantities | 11 | |
Contact Sizes | 12 | |
Coupling Type | BREECH | |
Degrees of Rotation | 110 | |
Other Description | PLUG WITH EMI GROUND SPRING | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; CORROSION RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | G | |
Total Number of Contacts | 11 | |
Unique Insert Number | G11 |