Part Details for D38999/46WJ24PC by Glenair Inc
Overview of D38999/46WJ24PC by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/46WJ24PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ0223
|
Newark | D38999 Circular Connector |Glenair D38999/46WJ24PC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$1,245.3300 / $4,819.3700 | Buy Now |
DISTI #
3937-D38999/46WJ24PC-ND
|
DigiKey | SUPER 9 / SERIES III - 38999 CON Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
14 In Stock |
|
$4,386.5090 / $9,985.7300 | Buy Now |
DISTI #
D38999/46WJ24PC
|
Avnet Americas | Circular Connector MIL-DTL-38999 Plug 24 Position Pin Contact Cable Mount Crimp - Bulk (Alt: D38999/46WJ24PC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 15 Factory Stock |
|
$4,132.1590 | Buy Now |
DISTI #
631-D38999/46WJ24PC
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$1,887.4700 | Order Now |
DISTI #
GLED38999/46WJ24PC
|
Interstate Connecting Components | 38999 CONNECTOR | 0 |
|
$1,443.8505 / $7,139.8003 | Buy Now |
|
Powell Electronics | SUPER 9 / SERIES III - 38999 CONNECTORS Min Qty: 1 | 14 |
|
$2,412.5800 / $5,492.1500 | Buy Now |
|
JRH Electronics | n/a | 14 |
|
$3,711.6600 / $8,449.4500 | Buy Now |