Part Details for D3CE6S-5063 by Shindengen Electronic Manufacturing Co Ltd
Overview of D3CE6S-5063 by Shindengen Electronic Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for D3CE6S-5063
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
627-D3CE6S-5063
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky Barrier Diode SMD RoHS: Compliant | 0 |
|
$0.3290 / $0.3520 | Order Now |
|
Quest Components | 1504 |
|
$0.6773 / $1.9350 | Buy Now |
Part Details for D3CE6S-5063
D3CE6S-5063 CAD Models
D3CE6S-5063 Part Data Attributes
|
D3CE6S-5063
Shindengen Electronic Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
D3CE6S-5063
Shindengen Electronic Manufacturing Co Ltd
Rectifier Diode, Schottky, 1 Element, 0.9A, 60V V(RRM), Silicon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SHINDENGEN ELECTRIC MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.9 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for D3CE6S-5063
This table gives cross-reference parts and alternative options found for D3CE6S-5063. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D3CE6S-5063, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D3CE6S | Rectifier Diode, Schottky, 1 Element, 0.9A, 60V V(RRM), Silicon, | Shindengen Electronic Manufacturing Co Ltd | D3CE6S-5063 vs D3CE6S |