D3S4M-5060
Shindengen Electronic Manufacturing Co Ltd
Description: Rectifier Diode,

Overview of D3S4M-5060 by Shindengen Electronic Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Available Datasheets

Part # Manufacturer Description Datasheet
MGN1D050603MC-R7 Murata Manufacturing Co Ltd DC-DC 1W SM 5-6/-3V GAN
CST4835-060EB Coilcraft Inc Current Sense Transformer
CST4835-060E Coilcraft Inc Current sensor, SMT, RoHS, halogen-free

Price & Stock for D3S4M-5060 by Shindengen Electronic Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 627-D3S4M5060
Mouser Electronics Schottky Diodes & Rectifiers VRM=40 IFSM=80 RoHS: Compliant 0
  • 1,200 $0.7090
  • 2,400 $0.6670
  • 4,800 $0.6350
  • 9,600 $0.6060
$0.6060 / $0.7090 Order Now
DISTI # D3S4M-5060
TME Diode: Schottky rectifying, THT, 40V, 3A, AX14 (Ø4.4x7mm) Min Qty: 1 0
  • 1 $0.8030
  • 5 $0.3580
  • 25 $0.3230
  • 100 $0.2860
  • 600 $0.2570
$0.2570 / $0.8030 RFQ

CAD Models for D3S4M-5060 by Shindengen Electronic Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D3S4M-5060 by Shindengen Electronic Manufacturing Co Ltd

D3S4M-5060
Shindengen Electronic Manufacturing Co Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SHINDENGEN ELECTRIC MANUFACTURING CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.55 V
JESD-30 Code
O-XALF-W2
Non-rep Pk Forward Current-Max
80 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Output Current-Max
2 A
Package Body Material
UNSPECIFIED
Package Shape
ROUND
Package Style
LONG FORM
Rep Pk Reverse Voltage-Max
40 V
Reverse Current-Max
3500 µA
Reverse Test Voltage
40 V
Surface Mount
NO
Technology
SCHOTTKY
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. D3S4M-5060
    Shindengen Electronic Manufacturing Co Ltd
    Rectifier Diode,
    VS

Related Parts for D3S4M-5060

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D3S4M-5060 by Shindengen Electronic Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D3S4M-5060 by Shindengen Electronic Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of D3S4M-5060 would you like to use for your alert(s)?
  • Please alert me when D3S4M-5060 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D3S4M-5060 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D3S4M-5060 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D3S4M-5060 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D3S4M-5060.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D3S4M-5060 by Shindengen Electronic Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: