-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK9090
|
Newark | Zener Diode, 11.99V, 0.4W, Sod-323F Rohs Compliant: Yes |Diodes Inc. D3Z12BF-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1885 |
|
$0.0480 / $0.2130 | Buy Now |
DISTI #
31-D3Z12BF-7CT-ND
|
DigiKey | DIODE ZENER 12V 400MW SOD323F Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
90 In Stock |
|
$0.0201 / $0.2000 | Buy Now |
DISTI #
D3Z12BF-7
|
Avnet Americas | Diode Zener Single 11.99V 2% 400mW 2-Pin SOD-323F T/R - Tape and Reel (Alt: D3Z12BF-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 264000 Factory Stock |
|
$0.0190 / $0.0224 | Buy Now |
DISTI #
621-D3Z12BF-7
|
Mouser Electronics | Zener Diodes 400mW 11.99V Zener ZENER DIODE RoHS: Compliant | 6282 |
|
$0.0230 / $0.2000 | Buy Now |
DISTI #
V79:2366_18322612
|
Arrow Electronics | Diode Zener Single 11.99V 2.09% 400mW 2-Pin SOD-323F T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks Date Code: 1717 | Americas - 55 |
|
$0.0139 | Buy Now |
|
Future Electronics | D3Z Series 12.24 V 400 mW Surface Mount Voltage Regulator Diode - SOD-323F RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 33000Reel |
|
$0.0190 / $0.0217 | Buy Now |
|
Future Electronics | D3Z Series 12.24 V 400 mW Surface Mount Voltage Regulator Diode - SOD-323F RoHS: Compliant pbFree: Yes Min Qty: 33000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0190 / $0.0217 | Buy Now |
|
Bristol Electronics | 513 |
|
RFQ | ||
DISTI #
D3Z12BF-7
|
Avnet Americas | Diode Zener Single 11.99V 2% 400mW 2-Pin SOD-323F T/R - Tape and Reel (Alt: D3Z12BF-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 264000 Factory Stock |
|
$0.0190 / $0.0224 | Buy Now |
DISTI #
D3Z12BF-7
|
Avnet Asia | Diode Zener Single 11.99V 2% 400mW 2-Pin SOD-323F T/R (Alt: D3Z12BF-7) RoHS: Compliant Min Qty: 24000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy