Part Details for D3Z27BF-7 by Diodes Incorporated
Overview of D3Z27BF-7 by Diodes Incorporated
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D3Z27BF-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-D3Z27BF-7CT-ND
|
DigiKey | DIODE ZENER 26.86V 400MW SOD323F Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3408 In Stock |
|
$0.1250 / $0.4400 | Buy Now |
DISTI #
D3Z27BF-7
|
Avnet Americas | Diode Zener Single 26.86V 2% 400mW 2-Pin SOD-323F T/R - Tape and Reel (Alt: D3Z27BF-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0192 / $0.0227 | Buy Now |
DISTI #
621-D3Z27BF-7
|
Mouser Electronics | Zener Diodes 400mW 26.86V Zener ZENER DIODE RoHS: Compliant | 8989 |
|
$0.0230 / $0.2400 | Buy Now |
DISTI #
D3Z27BF-7
|
Avnet Americas | Diode Zener Single 26.86V 2% 400mW 2-Pin SOD-323F T/R - Tape and Reel (Alt: D3Z27BF-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0192 / $0.0227 | Buy Now |
DISTI #
D3Z27BF-7
|
Avnet Silica | Diode Zener Single 26.86V 2% 400mW 2-Pin SOD-323F T/R (Alt: D3Z27BF-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
Chip1Cloud | DIODE ZENER 26.86V 400MW SOD323F | 2920 |
|
RFQ |