D3Z4V3BF-7
Description: Zener Diode, 4.3V V(Z), 3.58%, 0.4W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2

Overview of D3Z4V3BF-7 by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Price & Stock for D3Z4V3BF-7 by Diodes Incorporated

Part # Manufacturer Description Stock Price Buy
DISTI # 31-D3Z4V3BF-7CT-ND
DigiKey DIODE ZENER 4.33V 400MW SOD323F Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) 452
In Stock
  • 1 $0.7000
  • 10 $0.4310
  • 100 $0.2773
$0.2773 / $0.7000 Buy Now
DISTI # D3Z4V3BF-7
Avnet Americas Diode Zener Single 4.325V 4% 400mW 2-Pin SOD-323F T/R - Tape and Reel (Alt: D3Z4V3BF-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel 108000 Factory Stock
  • 3,000 $0.0165
$0.0165 Buy Now
DISTI # 621-D3Z4V3BF-7
Mouser Electronics Zener Diodes 400mW 4.33V Zener ZENER DIODE RoHS: Compliant 649
  • 1 $0.3300
  • 10 $0.2200
  • 100 $0.1250
  • 3,000 $0.0900
  • 9,000 $0.0400
  • 24,000 $0.0350
  • 99,000 $0.0230
$0.0230 / $0.3300 Buy Now
Future Electronics Zener Diodes 400mW 4.33V Zener ZENER DIODE RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel 0
Reel
  • 3,000 $0.3000
  • 9,000 $0.2900
  • 15,000 $0.2900
  • 60,000 $0.2800
  • 90,000 $0.2700
$0.2700 / $0.3000 Buy Now
DISTI # D3Z4V3BF-7
Avnet Silica Diode Zener Single 4.325V 4% 400mW 2-Pin SOD-323F T/R (Alt: D3Z4V3BF-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for D3Z4V3BF-7 by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D3Z4V3BF-7 by Diodes Incorporated

D3Z4V3BF-7
Diodes Incorporated
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
DIODES INC
Package Description
GREEN, PLASTIC PACKAGE-2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
16 Weeks
Samacsys Manufacturer
Diodes Incorporated
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
90 Ω
JESD-30 Code
R-PDSO-F2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.4 W
Reference Voltage-Nom
4.3 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tol-Max
3.58%
Working Test Current
5 mA
Want to compare parts?
  1. D3Z4V3BF-7
    Diodes Incorporated
    Zener Diode, 4.3V V(Z), 3.58%, 0.4W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2
    VS

Related Parts for D3Z4V3BF-7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D3Z4V3BF-7 by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D3Z4V3BF-7 by Diodes Incorporated

Select Manufacturer
Which Manufacturer of D3Z4V3BF-7 would you like to use for your alert(s)?
  • Please alert me when D3Z4V3BF-7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D3Z4V3BF-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D3Z4V3BF-7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D3Z4V3BF-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D3Z4V3BF-7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D3Z4V3BF-7 by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: