Part Details for D40K1 by National Semiconductor Corporation
Overview of D40K1 by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for D40K1
D40K1 CAD Models
D40K1 Part Data Attributes
|
D40K1
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
D40K1
National Semiconductor Corporation
TRANSISTOR 1 A, 30 V, NPN, Si, POWER TRANSISTOR, TO-202, BIP General Purpose Power
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 1000 | |
JEDEC-95 Code | TO-202 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 10 W | |
Power Dissipation-Max (Abs) | 1.67 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON | |
VCEsat-Max | 1.5 V |
Alternate Parts for D40K1
This table gives cross-reference parts and alternative options found for D40K1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D40K1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BUW26.MOD | Power Bipolar Transistor, 10A I(C), 450V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AE, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN | TT Electronics Resistors | D40K1 vs BUW26.MOD |
D41E1-TYPE32 | Power Bipolar Transistor, 2A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TO-202AB, Plastic/Epoxy, 3 Pin | Harris Semiconductor | D40K1 vs D41E1-TYPE32 |
D40D7-TYPE11 | Power Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-202AB, Plastic/Epoxy, 3 Pin | Harris Semiconductor | D40K1 vs D40D7-TYPE11 |
D42C5-TYPE32 | 3A, 45V, NPN, Si, POWER TRANSISTOR, TO-202AB | Intersil Corporation | D40K1 vs D42C5-TYPE32 |
D40E1-TYPE12 | Power Bipolar Transistor, 2A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-202AB, Plastic/Epoxy, 3 Pin | Harris Semiconductor | D40K1 vs D40E1-TYPE12 |
D40E5-TYPE32 | 2A, 60V, NPN, Si, POWER TRANSISTOR, TO-202AB | Intersil Corporation | D40K1 vs D40E5-TYPE32 |
D42C1-TYPE32 | 3A, 30V, NPN, Si, POWER TRANSISTOR, TO-202AB | Intersil Corporation | D40K1 vs D42C1-TYPE32 |
D43C2-TYPE11 | 3A, 30V, PNP, Si, POWER TRANSISTOR, TO-202AB | Intersil Corporation | D40K1 vs D43C2-TYPE11 |
D43C2-TYPE12 | 3A, 30V, PNP, Si, POWER TRANSISTOR, TO-202AB | Intersil Corporation | D40K1 vs D43C2-TYPE12 |
D42C9-TYPE1 | Power Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-202AB, Plastic/Epoxy, 3 Pin | Harris Semiconductor | D40K1 vs D42C9-TYPE1 |