D40K1
Description: Trans Darlington NPN 30V 2A 3-Pin(3+Tab) TO-202 Box

Overview of D40K1 by New Jersey Semiconductor Products Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for D40K1 by New Jersey Semiconductor Products Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D40K1 by New Jersey Semiconductor Products Inc

D40K1
New Jersey Semiconductor Products Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
NEW JERSEY SEMICONDUCTOR PRODUCTS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Collector Current-Max (IC)
2 A
Collector-Emitter Voltage-Max
30 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
1000
JESD-609 Code
e0
Number of Elements
1
Polarity/Channel Type
NPN
Terminal Finish
Tin/Lead (Sn/Pb)
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
75 MHz
Want to compare parts?
  1. D40K1
    New Jersey Semiconductor Products Inc
    Trans Darlington NPN 30V 2A 3-Pin(3+Tab) TO-202 Box
    VS

Alternate Parts for D40K1

This table gives cross-reference parts and alternative options found for D40K1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D40K1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
D40K3 Trans Darlington NPN 30V 2A 3-Pin(3+Tab) TO-202 Box New Jersey Semiconductor Products Inc D40K1 vs D40K3
Part Number Description Manufacturer Compare
D40K3 Trans Darlington NPN 30V 2A 3-Pin(3+Tab) TO-202 Box New Jersey Semiconductor Products Inc D40K1 vs D40K3

Related Parts for D40K1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D40K1 by New Jersey Semiconductor Products Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D40K1 by New Jersey Semiconductor Products Inc

Select Manufacturer
Which Manufacturer of D40K1 would you like to use for your alert(s)?
  • Please alert me when D40K1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D40K1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D40K1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D40K1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D40K1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D40K1 by New Jersey Semiconductor Products Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: