There are no models available for this part yet.
Overview of D42S55A by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for D42S55A by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96AK4413
|
Newark | Recpf,30A,3P/4W,7H,480V |Altech D42S55A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$136.4900 / $169.1100 | Buy Now | |
DISTI #
D42S55A-ND
|
DigiKey | RECPF30A3P4W7H480V REDIP6725DEGW Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$147.3900 | Buy Now | |
DISTI #
845-D42S55A
|
Mouser Electronics | AC Power Plugs & Receptacles RECPF,30A,3P/4W,7h,480V | 0 |
|
$127.6900 / $139.9100 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$110.0600 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 6 Factory Stock |
|
$112.4300 / $141.0800 | Buy Now | ||
Powell Electronics | RECPF,30A,3P/4W,7h,480V Min Qty: 1 | 4 |
|
$143.0700 | Buy Now | ||
Master Electronics | RoHS: Compliant | 6 Factory Stock |
|
$112.4300 / $141.0800 | Buy Now | ||
DISTI #
10107692
|
TestEquity LLC | Altech D42S55A IP67 Watertight Box Receptacle, Red, 3P/4W Poles, 30A, 480V AC | 0 |
|
$165.0700 | Buy Now |
CAD Models for D42S55A by Altech Corporation
Part Data Attributes for D42S55A by Altech Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ALTECH CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Additional Feature
|
STANDARD : CSA C22.2, IEC 60320, UL 498
|
Body Breadth
|
0.906 inch
|
Body Depth
|
2.24 inch
|
Body Length
|
1.2 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MAINS POWER CONNECTOR
|
Contact Gender
|
FEMALE
|
Coupling Type
|
SNAP
|
Insulator Material
|
POLYAMIDE6
|
Mains Connector Rating
|
10A, 250VAC
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mounting Type
|
PANEL
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-25 °C
|
Option
|
GENERAL PURPOSE
|
Reference Standard
|
CSA; UL
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
3
|