Part Details for D45H11. by STMicroelectronics
Overview of D45H11. by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D45H11.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC9047
|
Newark | Transistor Polarity:Pnp, Collector Emitter Voltage Max:80V, Continuous Collector Current:10A, Power Dissipation:50W, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Transition Frequency:-, Dc Current Gain Hfe Min:120Hfe, Msl:- Rohs Compliant: Yes |Stmicroelectronics D45H11. RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4640 / $0.5230 | Buy Now |