Part Details for D470G29U2JL6TJ5R by Vishay Intertechnologies
Overview of D470G29U2JL6TJ5R by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for D470G29U2JL6TJ5R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91K8865
|
Newark | D 500V 47Pf ±2% U2J Reel E3 |Vishay D470G29U2JL6TJ5R RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1560 / $0.2090 | Buy Now |
DISTI #
D470G29U2JL6TJ5R
|
Avnet Americas | D 500V 47pF ?2% U2J REEL e3 - Tape and Reel (Alt: D470G29U2JL6TJ5R) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1504 / $0.1696 | Buy Now |
DISTI #
594-D470G29U2JL6TJ5R
|
Mouser Electronics | Ceramic Disc Capacitors D 500V 47pF +/-2% U2J REEL e3 RoHS: Compliant | 0 |
|
$0.1670 / $0.1690 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1604 | Buy Now |
DISTI #
77249857
|
Verical | Cap Ceramic Single 47pF 500V U2J 2% (7.5 X 3.5mm) Radial Disc 5mm 125°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2403 | Americas - 10000 |
|
$0.1722 | Buy Now |
DISTI #
D470G29U2JL6TJ5R
|
Avnet Abacus | Single Layer Ceramic Capacitor, 47 pF, 500 V, � 2%, U2J (N750), 5 mm, PC Pin (Alt: D470G29U2JL6TJ5R) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for D470G29U2JL6TJ5R
D470G29U2JL6TJ5R CAD Models
D470G29U2JL6TJ5R Part Data Attributes
|
D470G29U2JL6TJ5R
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D470G29U2JL6TJ5R
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 500V, 2% +Tol, 2% -Tol, U2J, -750+/-120ppm/Cel TC, 0.000047uF, Through Hole Mount, 3016, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.5 mm | |
JESD-609 Code | e3 | |
Length | 7.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Characteristics Code | U2J | |
Temperature Coefficient | -750+/-120ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |