Part Details for D471K20Y5PF6UJ5R by Vishay Intertechnologies
Overview of D471K20Y5PF6UJ5R by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D471K20Y5PF6UJ5R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91K8914
|
Newark | D 50V 470Pf ± 10% Y5P Ammo E3 |Vishay D471K20Y5PF6UJ5R Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0350 / $0.0420 | Buy Now |
DISTI #
D471K20Y5PF6UJ5R
|
Avnet Americas | Single Layer Ceramic Capacitor, 470 pF, 50 V, ± 10%, Y5P, 5 mm, PC Pin - Ammo Pack (Alt: D471K20Y5PF6UJ5R) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Container: Ammo Pack | 0 |
|
$0.0307 / $0.0389 | Buy Now |
DISTI #
594-D471K20Y5PF6UJ5R
|
Mouser Electronics | Ceramic Disc Capacitors D 50V 470pF +/- 10% Y5P AMMO e3 RoHS: Compliant | 0 |
|
$0.0300 / $0.2400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 2000 Container: Ammo Pack | 0Ammo Pack |
|
$0.0303 | Buy Now |
DISTI #
68022586
|
Verical | Cap Ceramic Single 470pF 50V Y5P 10% (5 X 3.5mm) Radial Disc 5mm 125°C Ammo RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2301 | Americas - 48000 |
|
$0.0373 | Buy Now |
|
Bristol Electronics | 1850 |
|
RFQ | ||
DISTI #
D471K20Y5PF6UJ5R
|
Avnet Abacus | Single Layer Ceramic Capacitor, 470 pF, 50 V, � 10%, Y5P, 5 mm, PC Pin (Alt: D471K20Y5PF6UJ5R) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 93 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for D471K20Y5PF6UJ5R
D471K20Y5PF6UJ5R CAD Models
D471K20Y5PF6UJ5R Part Data Attributes
|
D471K20Y5PF6UJ5R
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D471K20Y5PF6UJ5R
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.00047uF, Through Hole Mount, 2016, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5 mm | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5P | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Finish | Tin (Sn) - hot dipped | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for D471K20Y5PF6UJ5R
This table gives cross-reference parts and alternative options found for D471K20Y5PF6UJ5R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D471K20Y5PF6UJ5R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D471K20Y5PF6TJ5R | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.00047uF, Through Hole Mount, 2016, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | D471K20Y5PF6UJ5R vs D471K20Y5PF6TJ5R |