Part Details for D472M20Z5UF6UJ5R by Vishay Intertechnologies
Overview of D472M20Z5UF6UJ5R by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D472M20Z5UF6UJ5R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91K8973
|
Newark | D 50V 4,7Nf ±20% Z5U Ammo E3 |Vishay D472M20Z5UF6UJ5R RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0380 / $0.0460 | Buy Now |
DISTI #
D472M20Z5UF6UJ5R
|
Avnet Americas | D 50V 4,7nF ±20% Z5U AMMO e3 - Ammo Pack (Alt: D472M20Z5UF6UJ5R) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Container: Ammo Pack | 0 |
|
$0.0311 / $0.0351 | Buy Now |
DISTI #
594-D472M20Z5UF6UJ5R
|
Mouser Electronics | Ceramic Disc Capacitors D 50V 4,7nF +/-20% Z5U AMMO e3 RoHS: Compliant | 0 |
|
$0.0330 / $0.2700 | Order Now |
|
Future Electronics | CAP CER 4700PF 50V Z5U RADIAL RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 2000 Container: Ammo Pack | 0Ammo Pack |
|
$0.0332 | Buy Now |
DISTI #
D472M20Z5UF6UJ5R
|
Avnet Abacus | Single Layer Ceramic Capacitor, 4700 pF, 50 V, � 20%, Z5U, 5 mm, PC Pin (Alt: D472M20Z5UF6UJ5R) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 118 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for D472M20Z5UF6UJ5R
D472M20Z5UF6UJ5R CAD Models
D472M20Z5UF6UJ5R Part Data Attributes
|
D472M20Z5UF6UJ5R
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D472M20Z5UF6UJ5R
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0047uF, Through Hole Mount, 2016, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5 mm | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | Tin (Sn) - hot dipped | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for D472M20Z5UF6UJ5R
This table gives cross-reference parts and alternative options found for D472M20Z5UF6UJ5R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D472M20Z5UF6UJ5R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D472M20Z5UF63J5R | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0047uF, Through Hole Mount, 2016, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | D472M20Z5UF6UJ5R vs D472M20Z5UF63J5R |
D472M20Z5UF6UJ5R | CAPACITOR, CERAMIC, 50 V, Z5U, 0.0047 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | D472M20Z5UF6UJ5R vs D472M20Z5UF6UJ5R |
D472M20Z5UF6TJ5R | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0047uF, Through Hole Mount, 2016, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | D472M20Z5UF6UJ5R vs D472M20Z5UF6TJ5R |