Part Details for D4S20G-400A5-B by Rosenberger
Overview of D4S20G-400A5-B by Rosenberger
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D4S20G-400A5-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1868-1515-1-ND
|
DigiKey | CONN HSD FAKRA PLUG R/A 100OHM Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
160 In Stock |
|
$8.5588 / $10.3600 | Buy Now |
DISTI #
476-D4S20G-400A5-B
|
Mouser Electronics | RF Connectors / Coaxial Connectors Right Angle Plug PCB w/Housing T&R White RoHS: Compliant | 28 |
|
$7.0900 / $10.3600 | Buy Now |
|
Dynamic Solutions GmbH | 3100 |
|
RFQ |
Part Details for D4S20G-400A5-B
D4S20G-400A5-B CAD Models
D4S20G-400A5-B Part Data Attributes
|
D4S20G-400A5-B
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
D4S20G-400A5-B
Rosenberger
RF Connector, Male, Panel Mount, Board Mount, Solder Terminal, Plug, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Rosenberger | |
Additional Feature | INSERTION LOSS MAX AT 1 GHZ | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 100 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | GOLD (6) | |
Contact Finish Termination | TIN (79) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.1 dB | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Operating Frequency-Max | 2 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | SOLDER | |
VSWR | 1.33 |