Part Details for D4S20W-40MA5-Z by Rosenberger
Overview of D4S20W-40MA5-Z by Rosenberger
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Price & Stock for D4S20W-40MA5-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
476-D4S20W40MA5Z
|
Mouser Electronics | RF Connectors / Coaxial Connectors Right Angle Plug PCB with housing | 250 |
|
$10.7000 / $16.4100 | Buy Now |
Part Details for D4S20W-40MA5-Z
D4S20W-40MA5-Z CAD Models
D4S20W-40MA5-Z Part Data Attributes
|
D4S20W-40MA5-Z
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
D4S20W-40MA5-Z
Rosenberger
RF Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | INSERTION LOSS MAX AT: 1 GHZ | |
Body Breadth | 0.563 inch | |
Body Depth | 0.787 inch | |
Body Length | 1.199 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 100 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.1 dB | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 2 | |
Operating Frequency-Max | 2 GHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Terminal Length | 0.087 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
VSWR | 1.33 |