Part Details for D50K100KE by Ohmite Mfg Co
Overview of D50K100KE by Ohmite Mfg Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D50K100KE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13P3616
|
Newark | 50W 100000 Ohms Vit Adj 10% Rohs Compliant: Yes |Ohmite D50K100KE Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 137 |
|
$17.3800 / $21.9000 | Buy Now |
DISTI #
64K4317
|
Newark | Wirewound Resistor, 100Kohm, 50W, 10%, Resistance:100Kohm, Product Range:D50 Series, Power Rating:50W, Resistance Tolerance:± 10%, Voltage Rating:1.625Kv, Resistor Technology:Wirewound, Temperature Coefficient:± 260Ppm/°C Rohs Compliant: Yes |Ohmite D50K100KE Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.5200 / $17.9400 | Buy Now |
DISTI #
2266-D50K100KE-ND
|
DigiKey | ADJ PWR RES 100K OHM 50W CHAS MT Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
137 In Stock |
|
$17.6300 / $19.0000 | Buy Now |
DISTI #
D50K100KE-ND
|
DigiKey | ADJ PWR RES 100K OHM 50W CHAS MT Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.3015 / $23.2600 | Buy Now |
DISTI #
588-D50K100KE
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 50watt 100K 10% Tubular Ceramic RoHS: Compliant | 29 |
|
$15.3000 / $20.6100 | Buy Now |
DISTI #
70022142
|
RS | Resistor Wirewound Res 100 kOhms 50W Tol 10%Lug Adjustable Tubular 210 Series | Ohmite D50K100KE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 5 |
|
$16.2200 / $21.0600 | Buy Now |
|
Onlinecomponents.com | Resistor, Wirewound - Vit. Enamel - Radial Lugs - 50W -Â (+/-) 260ppm/ÂC - 100K Ohms RoHS: Compliant |
147 In Stock |
|
$15.5200 / $20.0200 | Buy Now |
DISTI #
Ohmite Mfg. D50K100KE
|
PEI Genesis | POT WW 50W 100000ohm 1625V | 147 |
|
Buy Now | |
DISTI #
4042927
|
Farnell | RES, 100K, 10%, 50W, WIREWOUND RoHS: Compliant Min Qty: 25 Lead time: 12 Weeks, 0 Days Container: Each | 0 |
|
$16.7818 | Buy Now |
|
Master Electronics | Resistor, Wirewound - Vit. Enamel - Radial Lugs - 50W -Â (+/-) 260ppm/ÂC - 100K Ohms RoHS: Compliant |
147 In Stock |
|
$15.5200 / $20.0200 | Buy Now |
Part Details for D50K100KE
D50K100KE CAD Models
D50K100KE Part Data Attributes
|
D50K100KE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
D50K100KE
Ohmite Mfg Co
Potentiometer, Wire Wound, 50W, 100000ohm, 1625V, 10% +/-Tol, -260,260ppm/Cel, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | Radial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.39.00.80 | |
Samacsys Manufacturer | Ohmite | |
Actuator Type | SLIDE | |
Additional Feature | FLAME PROOF | |
Construction | All-Welded | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 350 °C | |
Package Diameter | 14.3 mm | |
Package Length | 101.6 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Chassis Mount | |
Rated Power Dissipation (P) | 50 W | |
Rated Temperature | 25 °C | |
Resistance | 100000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 260 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 10% | |
Working Voltage | 1625 V |