Part Details for D50K10K by Ohmite Mfg Co
Overview of D50K10K by Ohmite Mfg Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D50K10K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F2241
|
Newark | Resistor, Wirewound, 10Kohm, 50W, 10%, Resistance:10Kohm, Product Range:D50 Series, Power Rating:50W, Resistance Tolerance:± 10%, Voltage Rating:1.625Kv, Resistor Technology:Wirewound, Temperature Coefficient:± 260Ppm/°C Rohs Compliant: No |Ohmite D50K10K Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.4600 / $18.3800 | Buy Now |
DISTI #
13P3609
|
Newark | 50W 10000 Ohms Vit Adj 10%/Box |Ohmite D50K10K Min Qty: 13 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.1600 / $19.9500 | Buy Now |
DISTI #
D50K10K-ND
|
DigiKey | ADJ PWR RES 10K OHM 50W CHAS MT Min Qty: 25 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.2104 | Buy Now |
|
Onlinecomponents.com | Resistor, Wirewound - Vit. Enamel - Radial Lugs - 50W -Â (+/-) 260ppm/ÂC - 10K Ohms |
7 In Stock |
|
$11.6900 / $19.8500 | Buy Now |
DISTI #
Ohmite Mfg. D50K10K
|
PEI Genesis | POT WW 50W 10000ohm 1625V | 7 |
|
Buy Now | |
|
Master Electronics | Resistor, Wirewound - Vit. Enamel - Radial Lugs - 50W -Â (+/-) 260ppm/ÂC - 10K Ohms |
7 In Stock |
|
$11.6900 / $19.8500 | Buy Now |
Part Details for D50K10K
D50K10K CAD Models
D50K10K Part Data Attributes
|
D50K10K
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
D50K10K
Ohmite Mfg Co
Potentiometer, Wire Wound, 50W, 10000ohm, 1625V, 10% +/-Tol, -260,260ppm/Cel
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.39.00.80 | |
Actuator Type | SLIDE | |
Construction | All-Welded | |
Ganging Number | 1 | |
JESD-609 Code | e0 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 350 °C | |
Package Diameter | 14.3 mm | |
Package Length | 101.6 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Radial | |
Rated Power Dissipation (P) | 50 W | |
Rated Temperature | 25 °C | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 260 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | LUG | |
Tolerance | 10% | |
Working Voltage | 1625 V |