Part Details for D50K1K25E by Ohmite Mfg Co
Overview of D50K1K25E by Ohmite Mfg Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D50K1K25E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13P3604
|
Newark | 50 Watt Dividohm Resistor 10% Rohs Compliant: Yes |Ohmite D50K1K25E Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$25.2600 / $30.0200 | Buy Now |
DISTI #
64K4311
|
Newark | 50 Watt Dividohm Resistor 10%/Box Rohs Compliant: Yes |Ohmite D50K1K25E Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.6600 / $16.9500 | Buy Now |
DISTI #
D50K1K25E-ND
|
DigiKey | ADJ PWR RES 1.25K OHM 50W CHAS Min Qty: 25 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.3468 | Buy Now |
DISTI #
588-D50K1K25E
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 50watt 1.25K 10% Tubular Ceramic RoHS: Compliant | 0 |
|
$14.5800 / $21.3100 | Order Now |
DISTI #
70583880
|
RS | 50 WATT DIVIDOHM RESISTOR 10% | Ohmite D50K1K25E RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$19.7900 / $22.0300 | RFQ |
|
Onlinecomponents.com | Resistor, Wirewound - Vit. Enamel - Radial Lugs - 50W -Â (+/-) 260ppm/ÂC - 1.25K Ohms RoHS: Compliant |
9 In Stock 50 On Order |
|
$15.1900 / $33.9300 | Buy Now |
DISTI #
Ohmite Mfg. D50K1K25E
|
PEI Genesis | POT WW 50W 1250ohm | 7 |
|
Buy Now | |
DISTI #
4042935
|
Farnell | RES, 1K25, 10%, 50W, WIREWOUND RoHS: Compliant Min Qty: 25 Lead time: 12 Weeks, 0 Days Container: Each | 0 |
|
$15.6986 | Buy Now |
|
Master Electronics | Resistor, Wirewound - Vit. Enamel - Radial Lugs - 50W -Â (+/-) 260ppm/ÂC - 1.25K Ohms RoHS: Compliant |
9 In Stock 50 On Order |
|
$15.1900 / $33.9300 | Buy Now |
Part Details for D50K1K25E
D50K1K25E CAD Models
D50K1K25E Part Data Attributes
|
D50K1K25E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
D50K1K25E
Ohmite Mfg Co
Potentiometer, Wire Wound, 50W, 1250ohm, 10% +/-Tol, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.39.00.80 | |
Actuator Type | SLIDE | |
Additional Feature | FLAMEPROOF | |
Construction | Tubular | |
Ganging Number | 1 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 350 °C | |
Package Diameter | 14.3 mm | |
Package Length | 101.6 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Chassis Mount | |
Rated Power Dissipation (P) | 50 W | |
Rated Temperature | 25 °C | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 260 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 10% | |
Working Voltage | 1625 V |