Part Details for D50K200 by Ohmite Mfg Co
Overview of D50K200 by Ohmite Mfg Co
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D50K200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13P3633
|
Newark | 50W 200 Ohms Vit Adj 10% |Ohmite D50K200 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.0500 / $31.2700 | Buy Now |
DISTI #
D50K200-ND
|
DigiKey | ADJ PWR RES 200 OHM 50W CHAS MT Min Qty: 25 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.0436 | Buy Now |
DISTI #
70583871
|
RS | RESISTOR POWER ADJ 200 OHM 50W | Ohmite D50K200 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$21.0000 / $24.7000 | RFQ |
|
Onlinecomponents.com | Resistor, Wirewound - Vit. Enamel - Radial Lugs - 50W -Â (+/-) 260ppm/ÂC - 200 Ohms |
19 In Stock |
|
$24.8300 / $37.9800 | Buy Now |
|
Bristol Electronics | 18 |
|
RFQ | ||
|
Quest Components | 30 |
|
$7.5600 / $11.2000 | Buy Now | |
|
Quest Components | 14 |
|
$29.2144 / $30.7520 | Buy Now | |
|
Quest Components | 1 |
|
$30.7520 | Buy Now | |
|
Master Electronics | Resistor, Wirewound - Vit. Enamel - Radial Lugs - 50W -Â (+/-) 260ppm/ÂC - 200 Ohms |
19 In Stock |
|
$24.8300 / $37.9800 | Buy Now |
Part Details for D50K200
D50K200 CAD Models
D50K200 Part Data Attributes
|
D50K200
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
D50K200
Ohmite Mfg Co
Potentiometer, Wire Wound, 50W, 200ohm, 1625V, 10% +/-Tol, -260,260ppm/Cel
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.39.00.80 | |
Actuator Type | SLIDE | |
Construction | All-Welded | |
Ganging Number | 1 | |
JESD-609 Code | e0 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 350 °C | |
Package Diameter | 14.3 mm | |
Package Length | 101.6 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Radial | |
Rated Power Dissipation (P) | 50 W | |
Rated Temperature | 25 °C | |
Resistance | 200 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 260 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | LUG | |
Tolerance | 10% | |
Working Voltage | 1625 V |