Part Details for D50K25KE by Ohmite Mfg Co
Overview of D50K25KE by Ohmite Mfg Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D50K25KE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13P3636
|
Newark | 50W 25000 Ohms Vit Adj 10% Rohs Compliant: Yes |Ohmite D50K25KE Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$25.7500 / $30.6000 | Buy Now |
DISTI #
64K4327
|
Newark | Wirewound Resistor, 25Kohm, 50W, 10%, Resistance:25Kohm, Product Range:D50 Series, Power Rating:50W, Resistance Tolerance:± 10%, Voltage Rating:1.625Kv, Resistor Technology:Wirewound, Temperature Coefficient:± 260Ppm/°C Rohs Compliant: Yes |Ohmite D50K25KE Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.1300 / $16.5100 | Buy Now |
DISTI #
D50K25KE-ND
|
DigiKey | ADJ PWR RES 25K OHM 50W Min Qty: 25 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$17.6800 | Buy Now |
DISTI #
588-D50K25KE
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 50watt 25K 10% Tubular Ceramic RoHS: Compliant | 17 |
|
$15.8300 / $19.1400 | Buy Now |
DISTI #
70583912
|
RS | 50W 25000 OHMS VIT ADJ 10% | Ohmite D50K25KE RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$20.1700 / $22.4600 | RFQ |
|
Onlinecomponents.com | Resistor, Wirewound - Vit. Enamel - Radial Lugs - 50W -Â (+/-) 260ppm/ÂC - 25K Ohms RoHS: Compliant |
1 Partner Stock 3 Factory Stock |
|
$15.2400 / $19.6700 | Buy Now |
DISTI #
Ohmite Mfg. D50K25KE
|
PEI Genesis | POT WW 50W 25000ohm 1625V | 0 |
|
Buy Now | |
DISTI #
4042940
|
Farnell | RES, 25K, 10%, 50W, WIREWOUND RoHS: Compliant Min Qty: 25 Lead time: 12 Weeks, 0 Days Container: Each | 0 |
|
$17.8620 | Buy Now |
|
Master Electronics | Resistor, Wirewound - Vit. Enamel - Radial Lugs - 50W -Â (+/-) 260ppm/ÂC - 25K Ohms RoHS: Compliant |
1 Partner Stock 3 Factory Stock |
|
$15.2400 / $19.6700 | Buy Now |
Part Details for D50K25KE
D50K25KE CAD Models
D50K25KE Part Data Attributes
|
D50K25KE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
D50K25KE
Ohmite Mfg Co
Potentiometer, Wire Wound, 50W, 25000ohm, 1625V, 10% +/-Tol, -260,260ppm/Cel, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.39.00.80 | |
Actuator Type | SLIDE | |
Additional Feature | FLAME PROOF | |
Construction | All-Welded | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 350 °C | |
Package Diameter | 14.3 mm | |
Package Length | 101.6 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Chassis Mount | |
Rated Power Dissipation (P) | 50 W | |
Rated Temperature | 25 °C | |
Resistance | 25000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 260 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 10% | |
Working Voltage | 1625 V |
Alternate Parts for D50K25KE
This table gives cross-reference parts and alternative options found for D50K25KE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D50K25KE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D50K25K | Potentiometer, Wire Wound, 50W, 25000ohm, 1625V, 10% +/-Tol, -260,260ppm/Cel | Ohmite Mfg Co | D50K25KE vs D50K25K |