Part Details for D50K25R-B by Ohmite Mfg Co
Overview of D50K25R-B by Ohmite Mfg Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D50K25R-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ7900
|
Newark | Ohmite Manufacturing |Ohmite D50K25R-B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.2500 / $30.5900 | Buy Now |
DISTI #
2266-D50K25R-B-ND
|
DigiKey | ADJ PWR RES 25 OHM 50W CHAS MT Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$30.8300 | Buy Now |
|
Onlinecomponents.com | Resistor, Wirewound - Vit. Enamel - Radial Lugs - 50W -Â (+/-) 260ppm/ÂC - 25 Ohms |
2 Partner Stock |
|
$24.5500 / $32.5000 | Buy Now |
DISTI #
Ohmite Mfg. D50K25R-B
|
PEI Genesis | WireWound Res Chassis Mt. | 0 |
|
Buy Now | |
|
Master Electronics | Resistor, Wirewound - Vit. Enamel - Radial Lugs - 50W -Â (+/-) 260ppm/ÂC - 25 Ohms |
2 Partner Stock |
|
$24.5500 / $32.5000 | Buy Now |