Part Details for D50K4R0E by Ohmite Mfg Co
Overview of D50K4R0E by Ohmite Mfg Co
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D50K4R0E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K4337
|
Newark | Wirewound Resistor, 4 Ohm, 50W, 10%, Resistance:4Ohm, Product Range:D50 Series, Power Rating:50W, Resistance Tolerance:± 10%, Voltage Rating:1.625Kv, Resistor Technology:Wirewound, Temperature Coefficient:± 260Ppm/°C, Product Width:-Rohs Compliant: Yes |Ohmite D50K4R0E Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.0600 / $21.6800 | Buy Now |
DISTI #
D50K4R0E-ND
|
DigiKey | ADJ PWR RES 4 OHM 50W CHAS MT Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.8065 / $24.0300 | Buy Now |
DISTI #
588-D50K4R0E
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 50watt 4ohm 10% Tubular Ceramic RoHS: Compliant | 34 |
|
$15.8000 / $29.7500 | Buy Now |
DISTI #
70583864
|
RS | RESISTOR POWER ADJ 4 OHM 50W | Ohmite D50K4R0E RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$21.6500 / $24.1000 | RFQ |
|
Onlinecomponents.com | Resistor, Wirewound - Vit. Enamel - Radial Lugs - 50W -Â (+/-) 260ppm/ÂC - 4.0 Ohms RoHS: Compliant |
113 In Stock |
|
$16.4600 / $40.0500 | Buy Now |
|
Bristol Electronics | 25 |
|
RFQ | ||
DISTI #
D50K4R0E
|
TTI | Wirewound Resistors - Chassis Mount 50watt 4ohm 10% Tubular Ceramic RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$15.6500 / $19.3600 | Buy Now |
|
Master Electronics | Resistor, Wirewound - Vit. Enamel - Radial Lugs - 50W -Â (+/-) 260ppm/ÂC - 4.0 Ohms RoHS: Compliant |
113 In Stock |
|
$16.4600 / $40.0500 | Buy Now |
Part Details for D50K4R0E
D50K4R0E CAD Models
D50K4R0E Part Data Attributes:
|
D50K4R0E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
D50K4R0E
Ohmite Mfg Co
Potentiometer, Wire Wound, 50W, 4ohm, 1625V, 10% +/-Tol, -260,260ppm/Cel, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | Radial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.39.00.80 | |
Samacsys Manufacturer | Ohmite | |
Actuator Type | SLIDE | |
Additional Feature | FLAME PROOF | |
Construction | All-Welded | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 350 °C | |
Package Diameter | 14.3 mm | |
Package Length | 101.6 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Chassis Mount | |
Rated Power Dissipation (P) | 50 W | |
Rated Temperature | 25 °C | |
Resistance | 4 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 260 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 10% | |
Working Voltage | 1625 V |