Part Details for D50K500E by Ohmite Mfg Co
Overview of D50K500E by Ohmite Mfg Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D50K500E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13P3670
|
Newark | 50W 500 Ohms Vit Adj 10% Rohs Compliant: Yes |Ohmite D50K500E Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$24.1100 / $28.6500 | Buy Now |
DISTI #
64K4344
|
Newark | Wirewound Resistor, 500 Ohm, 50W, 10%, Resistance:500Ohm, Product Range:D50 Series, Power Rating:50W, Resistance Tolerance:± 10%, Voltage Rating:1.625Kv, Resistor Technology:Wirewound, Temperature Coefficient:± 260Ppm/°C Rohs Compliant: Yes |Ohmite D50K500E Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.9600 / $16.2600 | Buy Now |
DISTI #
D50K500E-ND
|
DigiKey | ADJ PWR RES 500 OHM 50W CHAS MT Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
38 In Stock |
|
$13.6343 / $20.7200 | Buy Now |
DISTI #
588-D50K500E
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 50watt 500ohm 10% Tubular Ceramic RoHS: Compliant | 58 |
|
$13.6300 / $18.9800 | Buy Now |
DISTI #
70022135
|
RS | Resistor Wirewound Res 500 Ohms 50W Tol 10%Lug Adjustable Tubular 210 Series | Ohmite D50K500E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 35 |
|
$13.6700 / $19.2600 | Buy Now |
|
Onlinecomponents.com | Resistor, Wirewound - Vit. Enamel - Radial Lugs - 50W -Â (+/-) 260ppm/ÂC - 500 Ohms RoHS: Compliant |
61 In Stock |
|
$13.2600 / $21.5600 | Buy Now |
DISTI #
D50K500E
|
TTI | Wirewound Resistors - Chassis Mount 50watt 500ohm 10% Tubular Ceramic RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 105 In Stock |
|
$13.9400 / $18.7800 | Buy Now |
DISTI #
Ohmite Mfg. D50K500E
|
PEI Genesis | POT WW 50W 500ohm 1625V | 75 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 16 |
|
$7.5000 / $11.5400 | Buy Now |
DISTI #
1129546
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$16.1656 / $21.3213 | Buy Now |
Part Details for D50K500E
D50K500E CAD Models
D50K500E Part Data Attributes
|
D50K500E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
D50K500E
Ohmite Mfg Co
Potentiometer, Wire Wound, 50W, 500ohm, 1625V, 10% +/-Tol, -260,260ppm/Cel, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | Radial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.39.00.80 | |
Samacsys Manufacturer | Ohmite | |
Actuator Type | SLIDE | |
Additional Feature | FLAME PROOF | |
Construction | All-Welded | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 350 °C | |
Package Diameter | 14.3 mm | |
Package Length | 101.6 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Chassis Mount | |
Rated Power Dissipation (P) | 50 W | |
Rated Temperature | 25 °C | |
Resistance | 500 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 260 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 10% | |
Working Voltage | 1625 V |
Alternate Parts for D50K500E
This table gives cross-reference parts and alternative options found for D50K500E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D50K500E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D50K500 | Potentiometer, Wire Wound, 50W, 500ohm, 1625V, 10% +/-Tol, -260,260ppm/Cel | Ohmite Mfg Co | D50K500E vs D50K500 |