-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Potentiometer, Wire Wound, 50W, 50ohm, 1625V, 10% +/-Tol, -260,260ppm/Cel, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K4343
|
Newark | Wirewound Resistor, 50 Ohm, 50W, 10%, Resistance:50Ohm, Product Range:D50 Series, Power Rating:50W, Resistance Tolerance:± 10%, Voltage Rating:1.625Kv, Resistor Technology:Wirewound, Temperature Coefficient:± 260Ppm/°C Rohs Compliant: Yes |Ohmite D50K50RE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 24 |
|
$14.2400 / $16.8200 | Buy Now |
DISTI #
13P3668
|
Newark | 50W 50 Ohms Vit Adj 10%/Box Rohs Compliant: Yes |Ohmite D50K50RE Min Qty: 13 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.4800 / $17.2800 | Buy Now |
DISTI #
D50K50RE-ND
|
DigiKey | ADJ PWR RES 50 OHM 50W CHAS MT Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.7991 / $20.9700 | Buy Now |
DISTI #
588-D50K50RE
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 50watt 50ohm 10% Tubular Ceramic RoHS: Compliant | 66 |
|
$13.7900 / $18.8000 | Buy Now |
DISTI #
70022714
|
RS | Resistor, Wirewound, Res 50 Ohms, Pwr-Rtg 50 W, Tol 10%, Lug, Adjustable Tubular | Ohmite D50K50RE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 74 |
|
$14.6100 / $18.9700 | Buy Now |
|
Onlinecomponents.com | Resistor, Wirewound - Vit. Enamel - Radial Lugs - 50W -Â (+/-) 260ppm/ÂC - 50 Ohms RoHS: Compliant |
71 In Stock |
|
$13.4500 / $20.4400 | Buy Now |
DISTI #
D50K50RE
|
TTI | Wirewound Resistors - Chassis Mount 50watt 50ohm 10% Tubular Ceramic RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 136 In Stock |
|
$13.9400 / $18.5200 | Buy Now |
DISTI #
Ohmite Mfg. D50K50RE
|
PEI Genesis | POT WW 50W 50ohm 1625V | 0 |
|
Buy Now | |
DISTI #
1129544
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 24 |
|
$14.5642 / $21.2918 | Buy Now |
DISTI #
4042958
|
Farnell | RES, 50R, 10%, 50W, WIREWOUND RoHS: Compliant Min Qty: 25 Lead time: 12 Weeks, 0 Days Container: Each | 0 |
|
$14.9839 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
D50K50RE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
D50K50RE
Ohmite Mfg Co
Potentiometer, Wire Wound, 50W, 50ohm, 1625V, 10% +/-Tol, -260,260ppm/Cel, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.39.00.80 | |
Samacsys Manufacturer | Ohmite | |
Actuator Type | SLIDE | |
Additional Feature | FLAME PROOF | |
Construction | All-Welded | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 350 °C | |
Package Diameter | 14.3 mm | |
Package Length | 101.6 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Chassis Mount | |
Rated Power Dissipation (P) | 50 W | |
Rated Temperature | 25 °C | |
Resistance | 50 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 260 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 10% | |
Working Voltage | 1625 V |
This table gives cross-reference parts and alternative options found for D50K50RE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D50K50RE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D50K50R | Potentiometer, Wire Wound, 50W, 50ohm, 1625V, 10% +/-Tol, -260,260ppm/Cel | Ohmite Mfg Co | D50K50RE vs D50K50R |