Part Details for D50K75RE by Ohmite Mfg Co
Overview of D50K75RE by Ohmite Mfg Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D50K75RE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13P3680
|
Newark | 50W 75 Ohms Vit Adj 10% Rohs Compliant: Yes |Ohmite D50K75RE Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 224 |
|
$16.1600 / $20.2700 | Buy Now |
DISTI #
64K4349
|
Newark | Wirewound Resistor, 75 Ohm, 50W, 10%, Resistance:75Ohm, Product Range:D50 Series, Power Rating:50W, Resistance Tolerance:± 10%, Voltage Rating:1.625Kv, Resistor Technology:Wirewound, Temperature Coefficient:± 260Ppm/°C Rohs Compliant: Yes |Ohmite D50K75RE Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.9900 / $16.1800 | Buy Now |
DISTI #
2266-D50K75RE-ND
|
DigiKey | ADJ PWR RES 75 OHM 50W CHAS MT Min Qty: 5 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
224 In Stock |
|
$15.9100 / $17.1400 | Buy Now |
DISTI #
D50K75RE-ND
|
DigiKey | ADJ PWR RES 75 OHM 50W CHAS MT Min Qty: 5 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.5588 | Buy Now |
DISTI #
588-D50K75RE
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 50watt 75ohm 10% Tubular Ceramic RoHS: Compliant | 2 |
|
$14.6200 / $18.9000 | Buy Now |
DISTI #
70022717
|
RS | Resistor, Wirewound, Res 75 Ohms, Pwr-Rtg 50 W, Tol 10%, Lug, Adjustable Tubular | Ohmite D50K75RE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 25 |
|
$13.9100 / $19.5900 | Buy Now |
|
Onlinecomponents.com | Resistor, Wirewound - Vit. Enamel - Radial Lugs - 50W -Â (+/-) 260ppm/ÂC - 75 Ohms RoHS: Compliant |
237 In Stock |
|
$15.9300 / $30.3300 | Buy Now |
|
Quest Components | RESISTOR, POTENTIOMETER, WIRE WOUND, 50 W, 75 ohm | 5 |
|
$14.6348 | Buy Now |
DISTI #
Ohmite Mfg. D50K75RE
|
PEI Genesis | POT WW 50W 75ohm 1625V | 272 |
|
Buy Now | |
DISTI #
4042964
|
Farnell | RES, 75R, 10%, 50W, WIREWOUND RoHS: Compliant Min Qty: 25 Lead time: 12 Weeks, 0 Days Container: Each | 0 |
|
$15.4808 | Buy Now |
Part Details for D50K75RE
D50K75RE CAD Models
D50K75RE Part Data Attributes
|
D50K75RE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
D50K75RE
Ohmite Mfg Co
Potentiometer, Wire Wound, 50W, 75ohm, 1625V, 10% +/-Tol, -260,260ppm/Cel, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.39.00.80 | |
Samacsys Manufacturer | Ohmite | |
Actuator Type | SLIDE | |
Additional Feature | FLAME PROOF | |
Construction | All-Welded | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 350 °C | |
Package Diameter | 14.3 mm | |
Package Length | 101.6 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Chassis Mount | |
Rated Power Dissipation (P) | 50 W | |
Rated Temperature | 25 °C | |
Resistance | 75 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 260 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 10% | |
Working Voltage | 1625 V |
Alternate Parts for D50K75RE
This table gives cross-reference parts and alternative options found for D50K75RE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D50K75RE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D50K75R | Potentiometer, Wire Wound, 50W, 75ohm, 1625V, 10% +/-Tol, -260,260ppm/Cel | Ohmite Mfg Co | D50K75RE vs D50K75R |