Part Details for D5116AN9CXGXNI-U by Kingston Technology Company
Overview of D5116AN9CXGXNI-U by Kingston Technology Company
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D5116AN9CXGXNI-U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5297-D5116AN9CXGXNI-U-ND
|
DigiKey | IC DRAM 8GBIT PARALLEL 96FBGA Min Qty: 1 Lead time: 5 Weeks Container: Tray |
209 In Stock |
|
$5.8631 / $10.3400 | Buy Now |
DISTI #
D5116AN9CXGXNI-U
|
Avnet Americas | DRAM, DDR4, 8 Gbit, 512M x 16bit, 1.6 GHz, 96 Pins, FBGA - Bulk (Alt: D5116AN9CXGXNI-U) RoHS: Not Compliant Min Qty: 2090 Package Multiple: 209 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$7.0200 | Buy Now |
DISTI #
524-D5116AN9CXGXNI-U
|
Mouser Electronics | DRAM 8Gb 96 ball FBGA DDR4 3200 IT RoHS: Compliant | 216 |
|
$5.3300 / $5.6300 | Buy Now |
|
Future Electronics | 8Gb (512M x 16) DDR4-3200 96-ball FBGA -40C to +95C (Industrial Temperature) RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 25Tray |
|
$6.8900 / $7.1600 | Buy Now |
DISTI #
D5116AN9CXGXNI-U
|
Avnet Americas | DRAM, DDR4, 8 Gbit, 512M x 16bit, 1.6 GHz, 96 Pins, FBGA - Bulk (Alt: D5116AN9CXGXNI-U) RoHS: Not Compliant Min Qty: 2090 Package Multiple: 209 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$7.0200 | Buy Now |
DISTI #
D5116AN9CXGXNI-U
|
Avnet Silica | DRAM, DDR4, 8 Gbit, 512M x 16bit, 1.6 GHz, 96 Pins, FBGA (Alt: D5116AN9CXGXNI-U) RoHS: Compliant Min Qty: 2090 Package Multiple: 2090 Lead time: 1 Weeks, 6 Days | Silica - 0 |
|
Buy Now |