-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SENSOR PRESSURE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC1362
|
Newark | Press Xdcr D5154-000005-015Pd Rohs Compliant: Yes |Te Connectivity D5154-000005-015PD Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$541.9900 / $592.3100 | Buy Now |
DISTI #
223-1513-ND
|
DigiKey | SENSOR PRESSURE Min Qty: 1 Lead time: 19 Weeks Container: Box |
20 In Stock |
|
$765.7730 / $798.8100 | Buy Now |
DISTI #
D5154-000005-015PD
|
Avnet Americas | Pressure Sensor 0Psi to 15Psi Differential - Bulk (Alt: D5154-000005-015PD) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$701.6988 / $844.4172 | Buy Now |
DISTI #
824-D5154-5-015PD
|
Mouser Electronics | Industrial Pressure Sensors PRESS XDCR SS 1/4 -18NPT 15PSI RoHS: Compliant | 9 |
|
$765.7800 / $798.6500 | Buy Now |
DISTI #
71023493
|
RS | Sensor, ASSY,4-20MA, PACK,1/4-18NPT, M, Pressure, D5154-000005-015PD | TE Connectivity D5154-000005-015PD RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$774.8500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 20 Lead time: 16 Weeks Container: Box | 0Box |
|
$699.6000 | Buy Now |
DISTI #
TSSD5154-000005-015PD
|
Heilind Electronics | ASSY,4-20MA,PACK,1/4-18NPT,M | Americas - 0 in Stock |
|
$856.3104 / $867.8822 | Buy Now |
|
Onlinecomponents.com | PRESS XDCR D5154-000005-015PD RoHS: Compliant | 0 |
|
$753.7100 / $2,212.1400 | Buy Now |
DISTI #
TSSD5154-000005-015PD
|
Interstate Connecting Components | ASSY,4-20MA,PACK,1/4-18NPT,M | 0 |
|
$856.3104 / $867.8822 | Buy Now |
DISTI #
D5154000005015P
|
Richardson RFPD | PRESSURE TRANSDUCERS AND TRANSMITTERS RoHS: Compliant Min Qty: 10 | 0 |
|
$743.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
D5154-000005-015PD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D5154-000005-015PD
TE Connectivity
SENSOR PRESSURE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Accuracy-Max (%) | 0.1% | |
Additional Feature | IP66, REVERSE POLARITY PROTECTION, SURGE PROTECTION | |
Body Breadth | 58.4 mm | |
Body Height | 72 mm | |
Body Length or Diameter | 25.4 mm | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 4-20mA | |
Output Type | CURRENT OUTPUT | |
Package Shape/Style | CYLINDRICAL | |
Port Type | 1/4 MNPT | |
Pressure Range-Max | 14.993 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | DIFFERENTIAL | |
Response Time | 100 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 10 V | |
Termination Type | CONNECTOR |