Part Details for D5156-00000G-007BD by TE Connectivity
Overview of D5156-00000G-007BD by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for D5156-00000G-007BD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-D5156-00000G-007BD-ND
|
DigiKey | PRESS XDCR D5156-00000G-007BD Min Qty: 10 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$765.7730 | Buy Now |
DISTI #
D5156-00000G-007BD
|
Avnet Americas | PRESS XDCR D5156-00000G-007BD - Bulk (Alt: D5156-00000G-007BD) Min Qty: 10 Package Multiple: 10 Lead time: 10 Weeks, 6 Days Container: Bulk | 0 |
|
$701.6988 / $844.4172 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 40 Package Multiple: 20 Lead time: 11 Weeks Container: Box | 0Box |
|
$699.6000 | Buy Now |
DISTI #
TSSD5156-00000G-007BD
|
Heilind Electronics | PRESS XDCR D5156-00000G-007BD | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$713.8900 / $1,783.9800 | Buy Now |
DISTI #
TSSD5156-00000G-007BD
|
Interstate Connecting Components | PRESS XDCR D5156-00000G-007BD | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$713.8900 / $1,783.9800 | Buy Now |
Part Details for D5156-00000G-007BD
D5156-00000G-007BD CAD Models
D5156-00000G-007BD Part Data Attributes
|
D5156-00000G-007BD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D5156-00000G-007BD
TE Connectivity
Piezoresistive Sensor, Differential, 0Psi Min, 101.5Psi Max, 0.1%, 4-20mA, Cylindrical
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks, 6 Days | |
Accuracy-Max (%) | 0.1% | |
Additional Feature | IP65, REVERSE POLARITY PROTECTION, SURGE PROTECTION | |
Body Height | 55.88 mm | |
Body Length or Diameter | 22.225 mm | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 4-20mA | |
Output Type | CURRENT OUTPUT | |
Package Shape/Style | CYLINDRICAL | |
Port Type | 1/4-18 NPT FEMALE | |
Pressure Range-Max | 101.5 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | DIFFERENTIAL | |
Response Time | 100 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 14 V | |
Termination Type | CONNECTOR |