Part Details for D515D-00000G-030PD by TE Connectivity
Overview of D515D-00000G-030PD by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for D515D-00000G-030PD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK8108
|
Newark | Press Xdcr D515D-00000G-030Pd |Te Connectivity D515D-00000G-030PD Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$886.0500 / $903.8900 | Buy Now |
DISTI #
223-D515D-00000G-030PD-ND
|
DigiKey | PRESS XDCR D515D-00000G-030PD Min Qty: 10 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$765.7730 | Buy Now |
DISTI #
20003335-11
|
Avnet Americas | Pressure Sensor Module Differential 0psi to 30psi Thread Mount - Bulk (Alt: 20003335-11) Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks, 3 Days Container: Bulk | 0 |
|
$701.6988 / $844.4172 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$713.8900 / $1,783.9800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$713.8900 / $1,783.9800 | Buy Now |
Part Details for D515D-00000G-030PD
D515D-00000G-030PD CAD Models
D515D-00000G-030PD Part Data Attributes
|
D515D-00000G-030PD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D515D-00000G-030PD
TE Connectivity
Piezoresistive Sensor, Differential, 0Psi Min, 30Psi Max, 0.1%, 4-20mA, Cylindrical
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks, 3 Days | |
Accuracy-Max (%) | 0.1% | |
Additional Feature | IP67, REVERSE POLARITY PROTECTION, SURGE PROTECTION | |
Body Height | 55.88 mm | |
Body Length or Diameter | 22.225 mm | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 4-20mA | |
Output Type | CURRENT OUTPUT | |
Package Shape/Style | CYLINDRICAL | |
Port Type | 1/4-18 NPT FEMALE | |
Pressure Range-Max | 30 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | DIFFERENTIAL | |
Response Time | 100 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 14 V | |
Termination Type | CONNECTOR |