Part Details for D51C by TT electronics / BI Technologies
Overview of D51C by TT electronics / BI Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D51C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80P4052
|
Newark | Diode, Network Bussed, Diode Configuration:Quad Common Cathode, Repetitive Peak Reverse Voltage:80V, Average Forward Current:100Ma, Forward Voltage Max:1.2V, Reverse Recovery Time:4Ns, Forward Surge Current:300Ma, No. Of Pins:5Pins Rohs Compliant: Yes |Tt Electronics/bi Technologies D51C Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1681 |
|
$3.5700 / $5.8700 | Buy Now |
|
Onlinecomponents.com | 4 Diode Array - Bussed Common Cathode - Vr: 80V - If: 100mA - Vf: 1.2V - 4 ns Reverse Recovery - 5 Pin SIP Through Hole RoHS: Compliant | 0 |
|
$0.8900 / $1.3620 | Buy Now |
Part Details for D51C
D51C CAD Models
D51C Part Data Attributes
|
D51C
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
D51C
TT electronics / BI Technologies
0.1A, 4 ELEMENT, SILICON, SIGNAL DIODE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
Configuration | COMMON CATHODE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JESD-30 Code | R-PSIP-T5 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Non-rep Pk Forward Current-Max | 0.3 A | |
Number of Elements | 4 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | NO | |
Terminal Finish | SILVER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |