Part Details for D51S51A by Altech Corporation
Overview of D51S51A by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for D51S51A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK4429
|
Newark | Recpf,20A,4P/5W,7H,277/480V |Altech D51S51A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$83.1300 / $103.0000 | Buy Now |
DISTI #
D51S51A-ND
|
DigiKey | RECPF20A4P5W7H277480V REDIP44SMA Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$89.7600 | Buy Now |
DISTI #
845-D51S51A
|
Mouser Electronics | AC Power Plugs & Receptacles RECPF,20A,4P/5W,7h,277/480V | 0 |
|
$72.3200 / $89.7500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$67.0300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$67.7600 / $85.9200 | Buy Now |
DISTI #
10107706
|
TestEquity LLC | Altech D51S51A IP44 Splashproof Small Box Receptacle, Red, 4P/5W Poles, 20A, 277/480V AC | 0 |
|
$100.5400 | Buy Now |
Part Details for D51S51A
D51S51A CAD Models
D51S51A Part Data Attributes
|
D51S51A
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
D51S51A
Altech Corporation
Mains Power Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD : CSA C22.2, IEC 60320, UL 498 | |
Body Breadth | 0.906 inch | |
Body Depth | 2.24 inch | |
Body Length | 1.2 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
Insulator Material | POLYAMIDE6 | |
Mains Connector Rating | 10A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for D51S51A
This table gives cross-reference parts and alternative options found for D51S51A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D51S51A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5352W | MAINS POWER CONNECTOR | Cooper Industries | D51S51A vs 5352W |
CR15SW | Mains Power Connector | Eaton Corporation | D51S51A vs CR15SW |
5252B | MAINS POWER CONNECTOR | Cooper Industries | D51S51A vs 5252B |
5352RD | Mains Power Connector | Eaton Corporation | D51S51A vs 5352RD |
5252W | MAINS POWER CONNECTOR | Cooper Industries | D51S51A vs 5252W |
5352RD | MAINS POWER CONNECTOR | Cooper Industries | D51S51A vs 5352RD |
5252RD | Mains Power Connector | Eaton Corporation | D51S51A vs 5252RD |