Part Details for D5254-06 by Skyworks Solutions Inc
Overview of D5254-06 by Skyworks Solutions Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D5254-06
D5254-06 CAD Models
D5254-06 Part Data Attributes
|
D5254-06
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
D5254-06
Skyworks Solutions Inc
Step Recovery Diode, 35GHz Max, Gallium Arsenide
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | O-CEMW-N2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY, MULTIPLIER VARACTOR, SPACE QUALIFIED | |
Application | FREQUENCY MULTIPLIER | |
Breakdown Voltage-Min | 10 V | |
Configuration | SINGLE | |
Cut-off Frequency-Min | 200 MHz | |
Diode Capacitance-Max | 1 pF | |
Diode Capacitance-Min | 0.6 pF | |
Diode Element Material | GALLIUM ARSENIDE | |
Diode Type | STEP RECOVERY DIODE | |
Frequency Band | KA BAND | |
JESD-30 Code | O-CEMW-N2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Output Frequency-Max | 35 MHz | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | MICROWAVE | |
Power Dissipation-Max | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | END |
Alternate Parts for D5254-06
This table gives cross-reference parts and alternative options found for D5254-06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D5254-06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D5254-06 | Step Recovery Diode, 35GHz Max, Gallium Arsenide | Alpha Industries | D5254-06 vs D5254-06 |