Part Details for D53512-000 by TE Connectivity
Overview of D53512-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D53512-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D53512-000
|
Avnet Americas | High Performance Cable 1Conductors 18AWG Silver Plated Copper Black 600V - Cable Rools/Shrink Tubing (Alt: D53512-000) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 25 Weeks, 2 Days Container: Bulk | 0 |
|
$1.5177 / $1.7135 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2000 Package Multiple: 1 Lead time: 25 Weeks Container: Box | 0Box |
|
$1.5700 | Buy Now |
DISTI #
RYCD53512-000
|
Heilind Electronics | 55/0112-18-0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5200 / $3.1800 | Buy Now |
DISTI #
RYCD53512-000
|
Interstate Connecting Components | 55/0112-18-0 | 0 |
|
Buy Now | |
DISTI #
000000000006400259
|
Sager | Hook-up Wire 55/0112-18-0 Min Qty: 1 | 0 |
|
$1.7100 / $2.1400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.5200 / $3.1800 | Buy Now |