Part Details for D55-F24-3033GDA by ITT Interconnect Solutions
Overview of D55-F24-3033GDA by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D55-F24-3033GDA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.8300 / $12.2000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.8300 / $12.2000 | Buy Now |
Part Details for D55-F24-3033GDA
D55-F24-3033GDA CAD Models
D55-F24-3033GDA Part Data Attributes:
|
D55-F24-3033GDA
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
D55-F24-3033GDA
ITT Interconnect Solutions
RF Connector, Male, Cable Mount, Crimp Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | unknown | |
Additional Feature | VSWR MAX AT 1 GHZ | |
Body Diameter | 0.303 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF 1.0/2.3 DIN CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 2 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | DIN | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.22 |