Part Details for D55342E07B350JTWS by Vishay Intertechnologies
Overview of D55342E07B350JTWS by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D55342E07B350JTWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D55342E07B350JTWS
|
Avnet Americas | D55342 Thin Film Chip Resistor 1206 Size 350 Ohm 5% 0.25 W 25 ppm/°C 2-Pin SMD Tray - Waffle Pack (Alt: D55342E07B350JTWS) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 51 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$3.2265 / $28.6405 | Buy Now |