Part Details for D55342H07B100DPTS by Vishay Intertechnologies
Overview of D55342H07B100DPTS by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D55342H07B100DPTS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04Y6953
|
Newark | D55342H 50Ppm 1206 100 1% P Ts |Vishay D55342H07B100DPTS Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.3300 / $8.6300 | Buy Now |
DISTI #
D55342H07B100DPTS
|
Avnet Asia | SMD Chip Resistor, 100 Ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thin Film, Established Reliability (Alt: D55342H07B100DPTS) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 64 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for D55342H07B100DPTS
D55342H07B100DPTS CAD Models
D55342H07B100DPTS Part Data Attributes
|
D55342H07B100DPTS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D55342H07B100DPTS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 100ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 3.2004 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6002 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for D55342H07B100DPTS
This table gives cross-reference parts and alternative options found for D55342H07B100DPTS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342H07B100DPTS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D55342H07B100DRT0 | Fixed Resistor, Thin Film, 0.25W, 100ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342H07B100DPTS vs D55342H07B100DRT0 |
D55342H07B100DRT1 | Fixed Resistor, Thin Film, 0.25W, 100ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342H07B100DPTS vs D55342H07B100DRT1 |
D55342H07B100DSWS | Fixed Resistor, Thin Film, 0.25W, 100ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342H07B100DPTS vs D55342H07B100DSWS |
D55342H07B100DMT0 | Fixed Resistor, Thin Film, 0.25W, 100ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342H07B100DPTS vs D55342H07B100DMT0 |
D55342H07B100DSTS | Fixed Resistor, Thin Film, 0.25W, 100ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342H07B100DPTS vs D55342H07B100DSTS |
D55342H07B100DMT3 | Fixed Resistor, Thin Film, 0.25W, 100ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342H07B100DPTS vs D55342H07B100DMT3 |
D55342H07B100DPT3 | Fixed Resistor, Thin Film, 0.25W, 100ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342H07B100DPTS vs D55342H07B100DPT3 |
D55342H07B100DSWI | Fixed Resistor, Thin Film, 0.25W, 100ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342H07B100DPTS vs D55342H07B100DSWI |
D55342H07B100DRT5 | Fixed Resistor, Thin Film, 0.25W, 100ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342H07B100DPTS vs D55342H07B100DRT5 |
D55342H07B100DMWS | Fixed Resistor, Thin Film, 0.25W, 100ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342H07B100DPTS vs D55342H07B100DMWS |