Part Details for D55342K07B100DRS5 by Vishay Intertechnologies
Overview of D55342K07B100DRS5 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D55342K07B100DRS5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D55342K07B100DRS5
|
Avnet Americas | SMD Chip Resistor, 100 Ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, Military Reliability - Tape and Reel (Alt: D55342K07B100DRS5) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4266 / $0.5814 | Buy Now |
DISTI #
D55342K07B100DRS5
|
Avnet Abacus | SMD Chip Resistor, 100 Ohm, � 1%, 250 mW, 1206 [3216 Metric], Thick Film, Military Reliability (Alt: D55342K07B100DRS5) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |