Part Details for D55342K07B107DRWL by Vishay Intertechnologies
Overview of D55342K07B107DRWL by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D55342K07B107DRWL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26P7517
|
Newark | Rcwpm-1206 107 1% K D55342K07B107Dr Tsl |Vishay D55342K07B107DRWL Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7800 / $4.1800 | Buy Now |
DISTI #
D55342K07B107DRWL
|
Avnet Americas | RES THKFLM RCWP 1206 107 OHM 1% 100PPM 0.01% SLDC - Waffle Pack (Alt: D55342K07B107DRWL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$0.5333 / $4.4933 | Buy Now |
DISTI #
D55342K07B107DRWL
|
Avnet Americas | RES THKFLM RCWP 1206 107 OHM 1% 100PPM 0.01% SLDC - Waffle Pack (Alt: D55342K07B107DRWL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$0.5333 / $4.4933 | Buy Now |
DISTI #
D55342K07B107DRWL
|
Avnet Americas | RES THKFLM RCWP 1206 107 OHM 1% 100PPM 0.01% SLDC - Waffle Pack (Alt: D55342K07B107DRWL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$0.5333 / $4.4933 | Buy Now |
Part Details for D55342K07B107DRWL
D55342K07B107DRWL CAD Models
D55342K07B107DRWL Part Data Attributes
|
D55342K07B107DRWL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D55342K07B107DRWL
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 107ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 3.18 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | WAFFLE TRAY | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 107 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for D55342K07B107DRWL
This table gives cross-reference parts and alternative options found for D55342K07B107DRWL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342K07B107DRWL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D55342K07U107DS-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 107ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B107DRWL vs D55342K07U107DS-W |
D55342K07U107DP-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 107ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B107DRWL vs D55342K07U107DP-W |
D55342K07W107DS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 107ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B107DRWL vs D55342K07W107DS |
D55342K07B107DM | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 107ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B107DRWL vs D55342K07B107DM |
D55342K07B107DRS2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 107ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B107DRWL vs D55342K07B107DRS2 |
D55342K07U107DP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 107ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B107DRWL vs D55342K07U107DP |
D55342K07U107DT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 107ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B107DRWL vs D55342K07U107DT |
D55342K07U107DR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 107ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B107DRWL vs D55342K07U107DR |
D55342K07B107DT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 107ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B107DRWL vs D55342K07B107DT |
D55342K07C107DS-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 107ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B107DRWL vs D55342K07C107DS-W |