Part Details for D55342K07B10E0R by Vishay Dale
Overview of D55342K07B10E0R by Vishay Dale
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D55342K07B10E0R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Resistor, Thin Film, 10K Ohm, 100V, 1±%, 100ppm, 1206 Case Size (Also Known As: D55342K07B10E0R-TR) | 1115 |
|
$4.7250 / $9.4500 | Buy Now |
|
Quest Components | Resistor, Thin Film, 10K Ohm, 100V, 1±%, 100ppm, 1206 Case Size | 1115 |
|
$4.7250 / $9.4500 | Buy Now |
|
Quest Components | Resistor, Thin Film, 10K Ohm, 100V, 1±%, 100ppm, 1206 Case Size | 74 |
|
$0.5760 / $0.9600 | Buy Now |
|
Quest Components | Resistor, Thin Film, 10K Ohm, 100V, 1±%, 100ppm, 1206 Case Size (Also Known As: D55342K07B10E0R-TR) | 74 |
|
$0.5760 / $0.9600 | Buy Now |
Part Details for D55342K07B10E0R
D55342K07B10E0R CAD Models
D55342K07B10E0R Part Data Attributes
|
D55342K07B10E0R
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
D55342K07B10E0R
Vishay Dale
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY DALE | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for D55342K07B10E0R
This table gives cross-reference parts and alternative options found for D55342K07B10E0R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342K07B10E0R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW08051000FRT1 | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 100ohm, SURFACE MOUNT, 0805, CHIP | Vishay Dale | D55342K07B10E0R vs CRCW08051000FRT1 |
D55342K07B10E0P | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 10000ohm, SURFACE MOUNT, 1206, CHIP | Vishay Dale | D55342K07B10E0R vs D55342K07B10E0P |