Part Details for D55342K07B10E0RWB by Vishay Intertechnologies
Overview of D55342K07B10E0RWB by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D55342K07B10E0RWB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC8214
|
Newark | Rcwpm-1206 10K 1% K D55342K07B10E0R T03 Rohs Compliant: No |Vishay D55342K07B10E0RWB Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 400 |
|
$2.6400 / $3.5300 | Buy Now |
DISTI #
44C0827
|
Newark | Resistor, Thick Film, 10K, 1%, 0.25W, 1206, Resistance:10Kohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:High Reliability, Qualification:-Rohs Compliant: No |Vishay D55342K07B10E0RWB Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
D55342K07B10E0RWB
|
Avnet Americas | SMD Chip Resistor, 10 kOhm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, Military Reliability - Waffle Pack (Alt: D55342K07B10E0RWB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: Waffle Pack | 400 |
|
$0.7503 | Buy Now |
DISTI #
75-D55342K07B10E0RWB
|
Mouser Electronics | Thick Film Resistors - SMD 1206 10K 1% RoHS: Not Compliant | 804 |
|
$0.4480 / $1.2600 | Buy Now |
|
Future Electronics | D55342 Series 1206 0.25 W 10 kOhm ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Non Compliant pbFree: No Min Qty: 500 Package Multiple: 500 Container: Tray | 1000Tray |
|
$0.4300 / $0.4650 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 ppm, 10000 ohm, SURFACE MOUNT, 1206 | 11 |
|
$0.8063 / $0.9675 | Buy Now |
DISTI #
D55342K07B10E0RWB
|
TTI | Thick Film Resistors - SMD 1206 10K 1% Min Qty: 50 Package Multiple: 50 Container: WAFL |
Americas - 31500 In Stock |
|
$0.4500 / $1.5300 | Buy Now |
DISTI #
D55342K07B10E0RWB
|
Avnet Americas | SMD Chip Resistor, 10 kOhm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, Military Reliability - Waffle Pack (Alt: D55342K07B10E0RWB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: Waffle Pack | 400 |
|
$0.7503 | Buy Now |
DISTI #
D55342K07B10E0RWB
|
Avnet Americas | SMD Chip Resistor, 10 kOhm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, Military Reliability - Waffle Pack (Alt: D55342K07B10E0RWB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: Waffle Pack | 400 |
|
$0.7503 | Buy Now |
DISTI #
D55342K07B10E0RWB
|
Avnet Abacus | SMD Chip Resistor, 10 kOhm, � 1%, 250 mW, 1206 [3216 Metric], Thick Film, Military Reliability (Alt: D55342K07B10E0RWB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 2 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
Part Details for D55342K07B10E0RWB
D55342K07B10E0RWB CAD Models
D55342K07B10E0RWB Part Data Attributes
|
D55342K07B10E0RWB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D55342K07B10E0RWB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 3.18 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | WAFFLE TRAY | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for D55342K07B10E0RWB
This table gives cross-reference parts and alternative options found for D55342K07B10E0RWB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342K07B10E0RWB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D55342K07C10E0P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B10E0RWB vs D55342K07C10E0P |
D55342K07U10E0R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B10E0RWB vs D55342K07U10E0R |
D55342K07C10E0M-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B10E0RWB vs D55342K07C10E0M-W |
D55342K07B10E0M | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B10E0RWB vs D55342K07B10E0M |
D55342K07U10E0S | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B10E0RWB vs D55342K07U10E0S |
D55342K07B10E0SUL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B10E0RWB vs D55342K07B10E0SUL |
D55342K07B10E0MS6 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B10E0RWB vs D55342K07B10E0MS6 |
D55342K07U10E0P-TR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B10E0RWB vs D55342K07U10E0P-TR |
D55342K07B10E0SWA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B10E0RWB vs D55342K07B10E0SWA |
D55342K07C10E0T-TR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B10E0RWB vs D55342K07C10E0T-TR |