Part Details for D55342K07B110KRWB by Vishay Intertechnologies
Overview of D55342K07B110KRWB by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D55342K07B110KRWB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D55342K07B110KRWB
|
Avnet Americas | SMD Chip Resistor, 110 kOhm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, Military Reliability - Waffle Pack (Alt: D55342K07B110KRWB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$0.4441 / $3.7387 | Buy Now |
DISTI #
D55342K07B110KRWB
|
Avnet Americas | SMD Chip Resistor, 110 kOhm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, Military Reliability - Waffle Pack (Alt: D55342K07B110KRWB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$0.4441 / $3.7387 | Buy Now |
DISTI #
D55342K07B110KRWB
|
Avnet Americas | SMD Chip Resistor, 110 kOhm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, Military Reliability - Waffle Pack (Alt: D55342K07B110KRWB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$0.4441 / $3.7387 | Buy Now |
DISTI #
D55342K07B110KRWB
|
Avnet Abacus | SMD Chip Resistor, 110 kOhm, � 5%, 250 mW, 1206 [3216 Metric], Thick Film, Military Reliability (Alt: D55342K07B110KRWB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 2 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
Part Details for D55342K07B110KRWB
D55342K07B110KRWB CAD Models
D55342K07B110KRWB Part Data Attributes
|
D55342K07B110KRWB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D55342K07B110KRWB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110000ohm, 100V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 3.18 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | WAFFLE TRAY | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 110000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 100 V |
Alternate Parts for D55342K07B110KRWB
This table gives cross-reference parts and alternative options found for D55342K07B110KRWB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342K07B110KRWB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D55342K07U110KC-TR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110000ohm, 100V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B110KRWB vs D55342K07U110KC-TR |
D55342K07U110KP-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110000ohm, 100V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B110KRWB vs D55342K07U110KP-W |
D55342K07U110KM | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110000ohm, 100V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B110KRWB vs D55342K07U110KM |
D55342K07U110KS-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110000ohm, 100V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B110KRWB vs D55342K07U110KS-W |
D55342K07C110KC-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110000ohm, 100V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B110KRWB vs D55342K07C110KC-W |
D55342K07U110KM-TR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110000ohm, 100V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B110KRWB vs D55342K07U110KM-TR |
D55342K07W110KP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110000ohm, 100V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B110KRWB vs D55342K07W110KP |
D55342K07B110KP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110000ohm, 100V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B110KRWB vs D55342K07B110KP |
D55342K07W110KR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110000ohm, 100V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B110KRWB vs D55342K07W110KR |
D55342K07U110KP-TR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110000ohm, 100V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B110KRWB vs D55342K07U110KP-TR |