Part Details for D55342K07B120HPSV by Vishay Intertechnologies
Overview of D55342K07B120HPSV by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D55342K07B120HPSV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12Y4541
|
Newark | Rcwpm-1206 120K 2% K D55342K07B120Hp S78 |Vishay D55342K07B120HPSV Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5620 / $0.7300 | Buy Now |
DISTI #
D55342K07B120HPSV
|
Avnet Americas | RES THKFLM RCWP 1206 120K OHM 2% 100PPM 0.1% ESD - Tape and Reel (Alt: D55342K07B120HPSV) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4266 / $0.6123 | Buy Now |
Part Details for D55342K07B120HPSV
D55342K07B120HPSV CAD Models
D55342K07B120HPSV Part Data Attributes
|
D55342K07B120HPSV
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D55342K07B120HPSV
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 3.18 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 120000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn80Pb20) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 100 V |
Alternate Parts for D55342K07B120HPSV
This table gives cross-reference parts and alternative options found for D55342K07B120HPSV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342K07B120HPSV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D55342K07B120HSWB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B120HPSV vs D55342K07B120HSWB |
D55342K07C120HC-TR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B120HPSV vs D55342K07C120HC-TR |
D55342K07C120HT-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B120HPSV vs D55342K07C120HT-W |
D55342K07W120HP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B120HPSV vs D55342K07W120HP |
D55342K07B120HPS3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B120HPSV vs D55342K07B120HPS3 |
D55342K07U120HP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B120HPSV vs D55342K07U120HP |
D55342K07W120HC-TR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B120HPSV vs D55342K07W120HC-TR |
D55342K07U120HC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B120HPSV vs D55342K07U120HC |
D55342K07W120HC-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B120HPSV vs D55342K07W120HC-W |
D55342K07U120HM-TR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B120HPSV vs D55342K07U120HM-TR |