Part Details for D55342K07B16G0TWLT by Vishay Intertechnologies
Overview of D55342K07B16G0TWLT by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D55342K07B16G0TWLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12Y5016
|
Newark | Rcwpm-1206-98 16 2% K D55342K07B16G0T Ts |Vishay D55342K07B16G0TWLT Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.6900 / $35.5700 | Buy Now |
DISTI #
D55342K07B16G0TWLT
|
Avnet Americas | Res Thick Film 1206 16 Ohm 2% 1/4W ±100ppm/°C Molded SMD Waffle Tray - Waffle Pack (Alt: D55342K07B16G0TWLT) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$4.4415 / $44.9673 | Buy Now |
DISTI #
D55342K07B16G0TWLT
|
Avnet Americas | Res Thick Film 1206 16 Ohm 2% 1/4W ±100ppm/°C Molded SMD Waffle Tray - Waffle Pack (Alt: D55342K07B16G0TWLT) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$4.4415 / $44.9673 | Buy Now |
Part Details for D55342K07B16G0TWLT
D55342K07B16G0TWLT CAD Models
D55342K07B16G0TWLT Part Data Attributes:
|
D55342K07B16G0TWLT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D55342K07B16G0TWLT
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16ohm, 100V, 2% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.51 mm | |
Package Length | 3.18 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Tray | |
Rated Power Dissipation (P) | 0.25 W | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 16 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RCWPM (MIL M/D55342) | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn80Pb20) - with Nickel (Ni) barrier | |
Tolerance | 2% | |
Working Voltage | 100 V |
Alternate Parts for D55342K07B16G0TWLT
This table gives cross-reference parts and alternative options found for D55342K07B16G0TWLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342K07B16G0TWLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D55342K07C16G0R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16ohm, 100V, 2% +/-Tol, -100,100ppm/Cel, 1206, | Mini-Systems Inc (MSI) | D55342K07B16G0TWLT vs D55342K07C16G0R |
D55342K07U16G0M | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16ohm, 100V, 2% +/-Tol, -100,100ppm/Cel, 1206, | Mini-Systems Inc (MSI) | D55342K07B16G0TWLT vs D55342K07U16G0M |
D55342K07C16G0C | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16ohm, 100V, 2% +/-Tol, -100,100ppm/Cel, 1206, | Mini-Systems Inc (MSI) | D55342K07B16G0TWLT vs D55342K07C16G0C |
D55342K07G16G0T | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16ohm, 100V, 2% +/-Tol, -100,100ppm/Cel, 1206, | Mini-Systems Inc (MSI) | D55342K07B16G0TWLT vs D55342K07G16G0T |
D55342K07B16G0T | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16ohm, 100V, 2% +/-Tol, -100,100ppm/Cel, 1206, | Mini-Systems Inc (MSI) | D55342K07B16G0TWLT vs D55342K07B16G0T |
D55342K07G16G0P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16ohm, 100V, 2% +/-Tol, -100,100ppm/Cel, 1206, | Mini-Systems Inc (MSI) | D55342K07B16G0TWLT vs D55342K07G16G0P |
D55342K07B16G0C | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16ohm, 100V, 2% +/-Tol, -100,100ppm/Cel, 1206, | Mini-Systems Inc (MSI) | D55342K07B16G0TWLT vs D55342K07B16G0C |
D55342K07G16G0S | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16ohm, 100V, 2% +/-Tol, -100,100ppm/Cel, 1206, | Mini-Systems Inc (MSI) | D55342K07B16G0TWLT vs D55342K07G16G0S |
D55342K07U16G0C | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16ohm, 100V, 2% +/-Tol, -100,100ppm/Cel, 1206, | Mini-Systems Inc (MSI) | D55342K07B16G0TWLT vs D55342K07U16G0C |
D55342K07U16G0S | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16ohm, 100V, 2% +/-Tol, -100,100ppm/Cel, 1206, | Mini-Systems Inc (MSI) | D55342K07B16G0TWLT vs D55342K07U16G0S |