Part Details for D55342K07B18H0SS6 by Vishay Intertechnologies
Overview of D55342K07B18H0SS6 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D55342K07B18H0SS6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12Y5202
|
Newark | Rcwpm-1206 18K 2% K D55342K07B18H0S S82 |Vishay D55342K07B18H0SS6 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5000 / $3.8600 | Buy Now |
DISTI #
D55342K07B18H0SS6
|
Avnet Americas | Res Thick Film 1206 18K Ohm 2% 1/4W ±100ppm/°C 0.001% Molded SMD SMD T/R - Tape and Reel (Alt: D55342K07B18H0SS6) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.4580 / $4.1503 | Buy Now |
DISTI #
D55342K07B18H0SS6
|
Avnet Americas | Res Thick Film 1206 18K Ohm 2% 1/4W ±100ppm/°C 0.001% Molded SMD SMD T/R - Tape and Reel (Alt: D55342K07B18H0SS6) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.4580 / $4.1503 | Buy Now |
DISTI #
D55342K07B18H0SS6
|
Avnet Americas | Res Thick Film 1206 18K Ohm 2% 1/4W ±100ppm/°C 0.001% Molded SMD SMD T/R - Tape and Reel (Alt: D55342K07B18H0SS6) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.4580 / $4.1503 | Buy Now |
Part Details for D55342K07B18H0SS6
D55342K07B18H0SS6 CAD Models
D55342K07B18H0SS6 Part Data Attributes
|
D55342K07B18H0SS6
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D55342K07B18H0SS6
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 3.18 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 18000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 100 V |
Alternate Parts for D55342K07B18H0SS6
This table gives cross-reference parts and alternative options found for D55342K07B18H0SS6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342K07B18H0SS6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D55342K07B18H0SS2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B18H0SS6 vs D55342K07B18H0SS2 |
D55342K07B18H0P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B18H0SS6 vs D55342K07B18H0P |
D55342K07C18H0C | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B18H0SS6 vs D55342K07C18H0C |
D55342K07B18H0RS2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B18H0SS6 vs D55342K07B18H0RS2 |
D55342K07C18H0R-TR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B18H0SS6 vs D55342K07C18H0R-TR |
D55342K07C18H0S-TR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B18H0SS6 vs D55342K07C18H0S-TR |
D55342K07C18H0T | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B18H0SS6 vs D55342K07C18H0T |
D55342K07C18H0M-TR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B18H0SS6 vs D55342K07C18H0M-TR |
D55342K07B18H0RWL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B18H0SS6 vs D55342K07B18H0RWL |
D55342K07B18H0RWB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B18H0SS6 vs D55342K07B18H0RWB |